48509

HYP8 SOLIS FLAG 4AWG NEST

Enhance your crimping capabilities with the HYP8 SOLIS FLAG 4AWG NEST Die Assembly. This essential tool, designed for use with Portable Crimp Tools, ensures precise and efficient crimps for various applications. Featuring a removable/interchangeable die set, it offers versatility and convenience. Whether you prefer battery, hydraulic, or manual power, this tool is adaptable to your needs. Crafted for optimal performance, it meets RoHS compliance standards, guaranteeing both quality and environmental responsibility. Upgrade your crimping arsenal with this indispensable accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 48509
Tool Type:Die Assembly
Product:Portable Crimp Tools
Power Type:Battery, Hydraulic, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP48509
Certification:Cannot be Certified
Crimp Form-Wire Barrel Type:Closed Barrel - W Crimp
Specification Type:MIL Spec / TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: