487117-5

FFC RCPT HP 30AU RL

Enhance your connectivity with the FFC RCPT HP 30AU RL, a high-performance female connector designed for seamless cable mounting. Featuring Insulation Displacement Crimp (IDC) termination technology and gold-plated phosphor bronze contacts, it ensures reliable signal transmission at an amperage of 2A. With a pitch of 2.54mm (.1 in) and solder tail contact plating of 100µin, this connector is ideal for a wide range of signal applications. Operating in a temperature range of -65 to 105°C (-85 to 221°F), it guarantees durability and efficiency in various environments. Whether for data or device connectivity, the FFC RCPT HP 30AU RL is a versatile solution for your cable-to-cable connection needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 487117-5
Series:FFC
Amperage:2 A
Gender:Female
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Wire Type:FFC
GPL:323
Packaging:Reel
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5176
Connector System:Cable-to-Cable
Solder Tail Contact Plating Thickness:100 µin
Conductor Width:.05 in, 1.27 mm
Part Aliases:487117-5
Replacement Part:1-487117-1
SKU:AMP487117-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: