48753-1

HYP8 PLASTI-GRIP 6AWG 69051 DIE SET

Elevate your crimping capabilities with the HYP8 PLASTI-GRIP 6AWG 69051 Die Set. Designed for precision and efficiency, this essential tool is a game-changer for your crimping tasks. Boasting compatibility with Portable Crimp Tools, it offers versatility in application. Its removable/interchangeable die set type ensures easy maintenance and customization. Whether you prefer battery, hydraulic, or manual power, this die set delivers optimal performance. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your toolbox with this must-have accessory for seamless connector installations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 48753-1
Tool Type:Die Assembly
Product:Portable Crimp Tools
Power Type:Battery, Hydraulic, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP48753-1
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Closed Barrel - Confined Crescent
Specification Type:MIL Spec / TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: