48755-1

HYP8 PLASTI-GRIP 2AWG 69051 DIE SET

Upgrade your crimping capabilities with the HYP8 PLASTI-GRIP 2AWG 69051 Die Set. Specifically designed for efficient and precise crimping, this tool enhances your workflow when working with connectors. Its removable/interchangeable die set feature ensures versatility and convenience, allowing you to adapt to different project requirements with ease. Whether you prefer battery-powered, hydraulic, or manual operation, this die set is compatible with various power sources. Crafted for professional use, it guarantees reliable performance and durability. Stay ahead in your crimping tasks with this essential tool in your kit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 48755-1
Tool Type:Die Assembly
Product:Portable Crimp Tools
Power Type:Battery, Hydraulic, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP48755-1
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Closed Barrel - Confined Crescent
Specification Type:MIL Spec / TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: