487952-6

006 1MM FPC BTM HORZ

Enhance your signal transmission capabilities with this FPC Connector Assembly. Featuring a 1A amperage and a 200V AC voltage rating, this connector is designed for reliable performance. With a receptacle gender and surface mount termination method, it offers easy installation on your board. The housing material, made of LCP (Liquid Crystal Polymer), ensures durability in various operating conditions. With a pitch of 1mm, it accommodates FPC/FFC cable types with six positions. The right-angle mount orientation and tape & reel packaging make it convenient for assembly. Operating within a wide temperature range, from -40 to 85°C (-40 to 185°F), this connector is suitable for diverse applications. Its contact design, single beam, and inline layout, optimized for signal transmission, guarantee efficiency in data and device connectivity. Trust in this connector for seamless Flex-to-Board integration, meeting your circuit requirements with quality and performance assurance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 487952-6
Series: FPC
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: LCP (Liquid Crystal Polymer)
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .039 in, 1 mm
Voltage: 200 V AC
Contact Type: Socket
Package Quantity: 1500
Cable Type: FPC/FFC
Actuator Type: Stuffer
Number of Positions: 6
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 961
Packaging: Tape & Reel
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 15 µin, .38 µm
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: 15 µin, .381 µm
Connector Height: .101 in, 2.56 mm
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC)
Product Code: 1136
Contact Design: Single Beam
Contact Layout: Inline
Contact Transmits: Signal (Data)
Connector Length: 13.92 mm, .548 in
Connector System: Flex-to-Board
Contact Termination Plating: Tin-Lead
Connector Width: .258 in, 6.54 mm
PCB Mount Alignment: Without
Insertion Force: ZIF
Contact Mating Location: Bottom
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: With
Part Aliases: 487952-6
SKU: AMP487952-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: