5-100103-0
50P.A/L.STRAIN REL.
Enhance the durability and reliability of your electronic connections with our AMP-LATCH - NOVO Strain Relief in Gray. Made of high-quality Glass Filled Nylon, this accessory is designed for secure fastening and strain relief in FFC, FPC, Ribbon, and IDT connectors. With 50 contacts and positions, it ensures seamless connectivity in your devices. Measuring 68.1mm in length, it offers ample coverage for your connectors. Packaged in a quantity of 250, it's perfect for professional use. This RoHS compliant product is essential for maintaining compliance standards in your industry. Upgrade your connectivity solutions with this essential accessory from Data and Devices.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-100103-0 |
Color: | Gray |
Series: | AMP-LATCH - NOVO |
Accessory Type: | Strain Relief |
Number of Contacts: | 50 |
Body Material: | Glass Filled Nylon |
Package Quantity: | 250 |
Number of Positions: | 50 |
GPL: | 318 |
Packaging: | Bag/Box |
GPL Description: | Data and Devices |
Product Code: | 5167 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Length: | 68.1 mm |
Part Aliases: | 5-100103-0 |
SKU: | AMP5-100103-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |