5-102975-7

14 MODII HDR DRRA B/A .100CL

Enhance your PCB connectivity with our AMPMODU Headers, designed for efficient signal transmission. Featuring a durable thermoplastic housing in sleek black, these headers boast UL 94V-0 material flammability standard compliance for enhanced safety. With a pitch of 2.54mm (.1 in) and two rows of 14 gold-plated contacts, they ensure reliable performance in industrial settings. The through-hole solder termination method offers secure attachment to printed circuit boards, while the right-angle mount orientation allows for versatile installation. Operating smoothly in temperatures ranging from -65 to 105°C, these headers are ideal for high-demand environments. RoHS compliant and boasting UL E28476 and CSA LE7189 standards met, they guarantee quality and reliability. Elevate your connectivity solutions with these AMPMODU Headers.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-102975-7
Series:AMPMODU Headers
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:100
Contact Amperage:3 A
Number of Positions:14
Housing Color:Black
Mount Orientation:Right Angle
GPL:013
Packaging:Carton
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5421
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:.11 in, 2.79 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Standards Met:UL E28476 CSA LE7189
Material Flammability Standard:UL 94V-0
Part Aliases:5-102975-7
SKU:AMP5-102975-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: