5-103639-2
03 MTE HDR SRST LATCH .100CL
Enhance your PCB connectivity with our AMPMODU MTE series 3A PCB Pin Header. Designed for signal applications, this vertical mount header features a durable thermoplastic housing in sleek black, meeting UL 94V-0 flammability standards for industrial use. With three brass contacts plated with tin for reliable conductivity, it offers versatile termination options - from crimping to through hole soldering and insulation displacement crimping. The mating retention system ensures secure connections, while the locking lance in the housing provides added stability. Operating seamlessly in a wide temperature range of -65 to 105°C, this header guarantees optimal performance even in harsh environments. Compliant with RoHS standards, it's a sustainable choice for your electronic projects. With a pitch of 2.54mm, it's suitable for PCB applications, offering 3 positions for efficient connectivity. Elevate your PCB design with this high-quality, ECCN-compliant header, perfect for various circuitry needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-103639-2 |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 52 |
Contact Amperage: | 3 A |
Number of Positions: | 3 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 296 |
Operating Temperature Range: | -65 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | 13.59 mm, .535 in |
PCB Retention Type: | Hold-Down |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5465 |
Connector Length: | 10.16 mm, .4 in |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Matte |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .13 in, 3.3 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Mating Area Length: | .23 in, 5.84 mm |
Contact Retention: | With |
Contact Retention Type in Housing: | Locking Lance |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-103639-2 |
SKU: | AMP5-103639-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |