5-103911-5
40 SYSTEM 50 RCPT ASSY DRRA
Introducing the AMPMODU System 50 Right Angle Socket Connector, a versatile solution for board-to-board connections in industrial applications. With a pitch of 1.27mm (.05 in) and 40 positions in a dual-row configuration, this connector offers reliable power and signal transmission. Featuring through-hole solder termination and a black thermoplastic housing, it ensures secure and durable mounting. The gold-plated copper alloy contacts provide excellent conductivity and corrosion resistance, meeting stringent quality standards. With a voltage rating of 30V AC and an amperage of 4A, this connector is suitable for diverse electronic systems. Its UL 94V-0 flammability rating and compliance with industrial standards guarantee safety and reliability in operation. Ideal for PCB mounting with a right-angle orientation, this connector is efficient for space-constrained applications. The connector height of 5.511mm (.217 in) and PCB retention with hold-down posts ensure stability during assembly. Packaged in tubes for convenient storage and handling, it is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-103911-5 |
Series: | AMPMODU System 50 |
Amperage: | 4 A |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | .05 in, 1.27 mm |
Voltage: | 30 V AC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 19 |
Contact Amperage: | 4 A |
Number of Positions: | 40 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Insulation Resistance: | 5000 MΩ |
GPL: | 002 |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | .217 in, 5.511 mm |
PCB Retention Type: | Hold-Down Post |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0389 |
ECCN: | EAR99 |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .1 in, 2.54 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 µin |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-42938-4376;5-103911-5 |
SKU: | AMP5-103911-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |