Enhance your PCB connections with our AMPMODU MTE series housing receptacle, meticulously designed for optimal performance. Engineered to meet rigorous CSA LR7189 and UL E28476 standards, this connector ensures reliable power delivery with an amperage of 3A and a voltage rating of 267V. Featuring a single row configuration with 8 positions, each contact point is crafted from durable phosphor bronze for long-lasting conductivity. The housing, made of high-quality thermoplastic in sleek black, offers superior insulation and flame resistance with a UL 94V-0 rating. Termination is a breeze with options for crimp and Insulation Displacement Crimp (IDC), suitable for wire sizes ranging from 26 to 22 AWG. With a pitch of 2.54mm (.1 in) and a compact connector length of 40.64mm (1.6 in), this industrial-grade component is perfect for space-constrained applications. Experience seamless mating with the included strain relief and ribbed alignment feature, ensuring a secure and stable connection. Operating flawlessly in a wide temperature range from -65 to 105 °C, this connector is a versatile solution for your PCB assembly needs. With 26 pieces conveniently packaged in a tube, it's easy to integrate into your workflow. Trust in the quality and performance of this AMPMODU MTE connector for your next project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5-103968-7
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Socket
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 26
Number of Positions: 8
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
Connector Height: .098 in, 2.49 mm
Mating Alignment: With
Mating Alignment Type: Ribbed
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5470
Wire Size: .12 - .4 mm², 26 - 22 AWG
Contact Layout: Inline
Connector Length: 1.6 in, 40.64 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Mating Retention: Without
Applied_Pressure: Standard
Mating Connector Lock: Without
Insulation Diameter: .054 in, 1.37 mm
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: CSA LR7189 UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 5-103968-7
SKU: AMP5-103968-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: