Elevate your PCB connectivity with the AMPMODU MTE series Housing Connector. Featuring a 1-row design with 2 positions, this receptacle connector is crafted from durable thermoplastic, meeting UL 94V-0 flammability standards for enhanced safety. Its insulation displacement crimp termination method ensures secure wire attachment, accommodating .05 - .15 mm² (30 - 26 AWG) wire sizes. With a contact layout of Inline and a pitch of 2.54 mm (.1 in), it offers efficient signal transmission. The contact material, phosphor bronze, guarantees reliable conductivity, while the tin-plated contacts provide corrosion resistance. Operating in a wide temperature range of -65 to 105 °C, this connector is suitable for industrial applications. Its compact form factor, measuring 50.8 mm (2 in) in length and .098 in (2.49 mm) in height, makes it ideal for space-constrained designs. With UL E28476 and CSA LR7189 certifications, you can trust its quality and performance. An integral part of any electronic assembly, this connector is packaged in tubes for convenient handling. Upgrade your systems with this high-performance connector, designed to meet your PCB socket receptacle needs seamlessly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-103971-1
Series:AMPMODU MTE
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:267 V
Contact Type:Socket
Strain Relief:Strain Relief Included
Row Spacing:.1 in, 2.54 mm
Package Quantity:110
Number of Positions:2
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Tube
Operating Temperature Range:-65 - 105 °C
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.098 in, 2.49 mm
Mating Alignment:With
Mating Alignment Type:Ribbed
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5470
Wire Size:.05 - .15 mm², 30 - 26 AWG
Contact Layout:Inline
Connector Length:2 in, 50.8 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Mating Retention:Without
Applied_Pressure:Standard
Mating Connector Lock:Without
Solder Tail Contact Plating Finish:Bright
Insulation Diameter:.054 in, 1.37 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:5-103971-1
SKU:AMP5-103971-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: