Enhance your electrical connections with our AMPMODU MTE series housing connector. Measuring 1.99 inches in length, this black receptacle boasts UL E28476 and CSA LR7189 standards compliance, guaranteeing quality and safety. With a current rating of 3A and a voltage limit of 267V, it's suitable for various applications. Featuring a thermoplastic housing and phosphor bronze contacts, it ensures durability and reliable conductivity. The termination methods of crimp and IDC simplify installation, while its insulation resistance of 5000 MΩ offers added protection. With a pitch of 2.54mm, it accommodates wire sizes ranging from 30 to 26 AWG, making it versatile for different projects. Operating in temperatures from -65 to 105°C, this connector is ideal for industrial use. Each package includes 44 units, packaged in a convenient tube for easy storage. Compliant with RoHS standards, it's environmentally friendly, making it a sustainable choice for your connectivity needs. Elevate your PCB connections with this high-quality connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-103971-4
Series:AMPMODU MTE
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:267 V
Contact Type:Socket
Strain Relief:Strain Relief Included
Row Spacing:.1 in, 2.54 mm
Package Quantity:44
Number of Positions:5
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Tube
Operating Temperature Range:-65 - 105 °C
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.098 in, 2.49 mm
Mating Alignment:With
Mating Alignment Type:Ribbed
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5470
Wire Size:.05 - .15 mm², 30 - 26 AWG
Contact Layout:Inline
Connector Length:1.99 in, 50.55 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Mating Retention:Without
Applied_Pressure:Standard
Mating Connector Lock:Without
Solder Tail Contact Plating Finish:Bright
Insulation Diameter:.054 in, 1.37 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:5-103971-4
SKU:AMP5-103971-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: