Introducing the AMPMODU MTE series Housing Connector, a reliable and versatile component for your electronic projects. This receptacle connector features a single row design with 8 positions, ideal for various applications. With a pitch of 2.54mm (.1 in) and termination options including Crimp and Insulation Displacement Crimp (IDC), it offers easy and efficient installation. The housing is made of durable thermoplastic in a sleek black color, meeting stringent material flammability standards. Contact sockets are crafted from phosphor bronze, ensuring reliable conductivity. With UL and CSA certifications, this connector guarantees safety and performance. Suitable for wire sizes ranging from .05 to .15mm² (30-26 AWG), it accommodates a wide range of cables. Operating temperature range of -65 to 105°C makes it suitable for various environments. Whether for industrial or general use, this connector is a dependable choice for your connectivity needs. RoHS compliant for environmentally conscious practices. Packaged in a box with 28 units, it's convenient for bulk installations. Partner with AMPMODU MTE Housing Connector for seamless and secure connections in your PCB designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5-103971-7
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Socket
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 28
Number of Positions: 8
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Box
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
Connector Height: .098 in, 2.49 mm
Mating Alignment: With
Mating Alignment Type: Ribbed
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5470
Wire Size: .05 - .15 mm², 30 - 26 AWG
Contact Layout: Inline
Connector Length: 1.6 in, 40.64 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Mating Retention: Without
Applied_Pressure: Standard
Mating Connector Lock: Without
Solder Tail Contact Plating Finish: Bright
Insulation Diameter: .054 in, 1.37 mm
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: CSA LR7189 UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 5-103971-7
SKU: AMP5-103971-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: