5-103973-2

8X3 MTE RCPT SR RIBBED .100CL

The AMPMODU MTE Series Housing, a reliable connector designed for industrial applications. This receptacle, made of black thermoplastic, features a single row with three positions for secure connectivity. With UL 94V-0 flammability rating and UL E28476; CSA LR7189 standards met, it ensures safety and quality. The Phosphor Bronze contacts, terminated via Crimp and IDC methods, guarantee efficient signal transmission. Operating in a wide temperature range from -65 to 105 °C, it offers durability in harsh environments. Accompanied by strain relief for added protection, this connector is suitable for wire and cable termination. With a pitch of 2.54 mm and voltage rating of 267 V, it meets the requirements of various electronic systems. Its compact size, measuring 60.96 mm in length and 2.49 mm in height, makes it ideal for PCB applications. Whether in telecommunications, automotive, or industrial control, this connector ensures reliable performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-103973-2
Series:AMPMODU MTE
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:267 V
Contact Type:Socket
Strain Relief:Strain Relief Included
Row Spacing:.1 in, 2.54 mm
Number of Positions:3
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:296
Operating Temperature Range:-65 - 105 °C
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.098 in, 2.49 mm
Mating Alignment:With
Mating Alignment Type:Ribbed
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5470
Wire Size:.05 - .15 mm², 30 - 26 AWG
Contact Layout:Inline
Connector Length:2.4 in, 60.96 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Mating Retention:Without
Applied_Pressure:Standard
Mating Connector Lock:Without
Insulation Diameter:.054 in, 1.37 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:5-103973-2
SKU:AMP5-103973-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: