5-103973-3

5X4 MTE RCPT SR RIBBED .100CL

Enhance your PCB connectivity with our AMPMODU MTE Housing Connector, meticulously designed for optimal performance. Meeting CSA LR7189 and UL E28476 standards, this receptacle offers 3A of power with a voltage rating of 267V. Featuring a single row layout, it accommodates 4 positions with 2.54mm pitch. The housing, constructed from UL 94V-0 rated thermoplastic, ensures durability and safety. Terminate wires effortlessly with the IDC and crimp connection method. Its phosphor bronze contacts guarantee reliable signal transmission, while the included strain relief provides added protection. Operating in a wide temperature range from -65 to 105°C, this connector is ideal for industrial applications. With a tube packaging and 55 units per package, it's conveniently bulk supplied for your assembly needs. Upgrade your system with this high-quality connector, perfect for wire and cable termination in various electronic setups.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-103973-3
Series:AMPMODU MTE
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:267 V
Contact Type:Socket
Strain Relief:Strain Relief Included
Row Spacing:.1 in, 2.54 mm
Package Quantity:55
Number of Positions:4
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Tube
Operating Temperature Range:-65 - 105 °C
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.098 in, 2.49 mm
Mating Alignment:With
Mating Alignment Type:Ribbed
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5470
Wire Size:.05 - .15 mm², 30 - 26 AWG
Contact Layout:Inline
Connector Length:1.99 in, 50.55 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Mating Retention:Without
Applied_Pressure:Standard
Mating Connector Lock:Without
Insulation Diameter:.054 in, 1.37 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-103973-3
SKU:AMP5-103973-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: