Enhance your PCB connectivity with our AMPMODU System 50 straight socket connectors. Designed for high-performance applications, these connectors feature a durable thermoplastic housing in sleek black, meeting UL 94V-0 flammability standards for added safety. With gold-plated copper alloy contacts and a 30 V AC voltage rating, they ensure reliable power transmission. Offering 10 positions in a 2-row configuration with a pitch of 1.27 mm, these connectors are ideal for compact PCB layouts. Their through-hole solder termination method, along with a PCB mount and hold-down post design, guarantees secure installation. With a contact amperage of 4 A and an insulation resistance of 5000 MΩ, they provide efficient and stable performance in industrial environments. Each package contains 70 connectors, making them a cost-effective solution for your connectivity needs. RoHS compliant and suitable for various board-to-board applications, these connectors are a must-have for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-104078-3
Series:AMPMODU System 50
Amperage:4 A
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:70
Contact Amperage:4 A
Number of Positions:10
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:002
Packaging:Box & Tube, Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .762 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin
Connector Height:.35 in, 8.89 mm
PCB Retention Type:Hold-Down Post
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0389
ECCN:EAR99
Application Solder Feature:Board Standoff
Termination Post Tail Length:.1 in, 2.54 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 µin
Material Flammability Standard:UL 94V-0
Part Aliases:5-104078-3
SKU:AMP5-104078-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/08/2019P-19-017742 - Product Improvement. To provide flexibility to our manufacturing processes, we are allowing the manufacturing plants, when possible, to utilize regrind resin, up to the allowable limit specified on the UL Yellow Card, in the molding process. Download
12/15/2017P-17-015214 - Document clarification. Changing the contact retention force in the housing from an axial load of 2 pounds, to an axial load of 1 pound.Download
08/11/2017E-16-016427 - Product Improvement. Product Improvement. STANDARDIZATION OF REPLACEMENT TOOLING AS CURRENT TOOLS ARE WORN. CHANGES BEING MADE DO NOT AFFECT FUNCTION OF PART. PARTS WILL FUNCTION THE SAME AS CURRENT PRODUCT DOES.Download
06/30/2014E-14-003799 - New Product. NO CHANGE TO CURRENT EXISTING PRODUCT.Download