5-106506-2
15P.HDP20 REC.ASSY.
Upgrade your connectivity with the AMPLIMITE HDP series, featuring a high-performance 15-position receptacle for robust data transmission. Built to handle up to 6A of amperage, this connector ensures reliable power delivery in demanding applications. With a durable gold flash contact plating, it offers superior conductivity and corrosion resistance. Its two-row design and standard profile make it versatile for various setups, while the front metal shell provides added protection. Designed for easy installation, it features mating retention through mounting holes. Packaged in a convenient tray, it is ideal for both industrial and commercial use. Rest assured of its compliance with RoHS regulations, making it a sustainable choice for your connectivity needs. Explore the full range of D-Sub connectors and accessories to complete your setup seamlessly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-106506-2 |
Series: | AMPLIMITE HDP |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Contact Plating: | Gold Flash |
Number of Positions: | 15 |
Profile: | Standard |
Mating Retention Type: | Mounting Hole |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
SKU: | AMP5-106506-2 |
Color: | Black |
Post Size: | .7 mm |
Shell Material: | Steel |
Shell Plating Material: | Tin |
Plastic: | No |
PCB Mount Orientation: | Right Angle |
Performance Level: | Level 2 |
Preloaded: | Yes |
PCB Contact Termination Area Plating Material: | Tin |
Contact Shape and Form: | Round |
Contact Base Material: | Phosphor Bronze |
PCB Thickness (Recommended): | .062 in / 1.57 mm |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Material: | Polyester GF |
Housing Color: | Black |
Approved Standards: | DIN 41652 |
UL Flammability Rating: | UL 94V-0 |
PCB Mount Retention: | With |
Boardlock Plating Material: | Tin |
Connector Mounting Type: | Board Mount |
Mating Connector Lock: | Without |
PCB Mount Retention Type: | Boardlock |
Mating Alignment: | With |
PCB Mounting Style: | Through Hole |
PCB Mount Alignment: | With |
Montageausrichtung der Leiterplatte: | With |
Mating Retention: | With |
Boardlock Material: | Phosphor Bronze |
Panel Mount Feature: | With |
Circuit Application: | Signal |
Installation Height: | 7.3 mm |
Grounding Straps: | With |
Row-to-Row Spacing: | .1 in / 2.54 mm |
Connector and Contact Terminates To: | Printed Circuit Board |
Footprint: | 10.31 mm / .406 in |
Connector System: | Cable-to-Board |
Shell Size: | 2 |
Grounding Indents: | Without |
Sealable: | No |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | .1259 in / 3.2 mm |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download |