5-1105150-1

HSS-C-STI.AG.16 0 QMM

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1105150-1
Series:HDC HSS Inserts,HDC Inserts
Amperage:63 A
Gender:Male
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Silver
Contact Type:519
Maximum Contact Resistance:1 m??
SKU:AMP5-1105150-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: