5-1241965-2

2POS STANDARD TIMER HOUSING

Enhance your connectivity with this versatile Pin & Socket Housing, designed for efficient power and signal transmission. Constructed with durable nylon housing in a sleek black finish, it offers a single row with two positions for seamless integration. The cable mount feature allows for easy, free-hanging installation, while the 5mm pitch ensures precise connections. With a compact overall height of 13.9mm and length of 25.5mm, it's ideal for space-conscious applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this housing is perfect for various environments. RoHS compliant and featuring a crimp termination method, it guarantees both performance and environmental responsibility. Upgrade your setup with this essential connector for reliable and efficient functionality.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1241965-2
Connector Type:Housing
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Overall Height:13.9 mm, .547 in
Overall Length:1 in, 25.5 mm
Pitch:.197 in, 5 mm
Strain Relief:No Strain Relief
Number of Positions:2
Housing Color:Black
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Connector System:Wire to Board
Mating Retention:With
Connector and Housing Type:Plug
SKU:AMP5-1241965-2
series:RAST 5 IDC Connectors
Keying & Polarized Rib Location:1a,2b
Housing Entry Configuration:Both Ends Closed
UL Flammability Rating:UL 94V-2
RAST Version:02-B
Glow Wire Rating:Glow Wire
Mating Retention Type:Latch
PCB Mount Retention:Without
Panel Mount Feature:Without
Locking Latch Between Cavity Number:1&2
Connector & Contact Terminates To:Wire & Cable
Sealable:No
Supplier Product:Wire-to-Board Connector Assemblies & Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: