Enhance your PCB connectivity with our SMP 0-0140814-1 terminal, designed for efficient and secure screw termination. Featuring a convenient 45° bend orientation and stud mount, it offers versatility in installation. With a durable construction and RoHS compliance, it ensures reliability while meeting environmental standards. Perfect for a variety of applications, this terminal is a must-have for any project requiring high-quality PCB connectivity. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1377174-1
Termination Method:Screw
Orientation:45 Bend
Mounting Style:Stud Mount
Insulated:No
Product:PCB Terminals
Terminal Angle:45°
SKU:AMP5-1377174-1
series:PIDG
Plating Material:Unplated
Stud Hole:Yes
Terminal Type:Tab
Terminal Size:.25
Mating Tab Width:6.35 mm / .25 in
Mating Tab Thickness:.81 mm / .032 in
Stud Diameter:4.09 mm / .161 in
Sealable:No
Terminates To:Printed Circuit Board
Operating Temperature Range:170 °C / 338 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: