5-1393292-8
V23074A2001A402-EV-CBOX
Enhance automotive electrical systems with the V23074A2001A402-EV-CBOX Micro Relay A. This plug-in relay features a rugged construction with silver alloy contacts, ensuring reliable performance in demanding conditions. With a compact design measuring just 15.5 mm in width, 25.4 mm in height, and 23 mm in length, it offers space-saving benefits without compromising on functionality. Operating at a coil voltage of 12 VDC, it efficiently controls circuits with a contact current rating of 20-30 A in a 1 Form A (NO) arrangement. Its RoHS compliance underscores its environmental responsibility. Upgrade your vehicle's relay system with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-1393292-8 |
Series: | Micro Relay A |
Mount Type: | Plug-In |
Contact Material: | Silver Alloy (Ag Alloy) |
Overall Width: | 15.5 mm, .61 in |
Overall Height: | 1 in, 25.4 mm |
Overall Length: | 23 mm, .906 in |
Coil Resistance: | 119 Ω |
Coil Voltage: | 12 VDC |
Contact Current Rating: | 20 - 30 A |
Contact Arrangement: | 1 Form A (NO) |
SKU: | AMP5-1393292-8 |
Weight: | 16 g / .565 oz |
Terminal Type: | Plug-In, Quick Connect |
Height Class (Mechanical): | 25 - 30 mm |
Length Class (Mechanical): | 20 - 25 mm |
Width Class (Mechanical): | 12 - 16 mm |
Coil Magnetic System: | Monostable, DC |
Coil Power Rating (DC): | 1200 mW |
Coil Power Rating Class: | 1 - 1.5 W |
Insulation Initial Dielectric Between Open Contacts: | 500 Vrms |
Contact Switching Load (Min): | 1000mA @ 5VDC |
Contact Limiting Breaking Current: | 30 A |
Contact Limiting Continuous Current: | 30 A |
Contact Limiting Making Current: | 120 A |
Contact Limiting Short-Time Current: | 150 A |
Rated Voltage: | 12 VDC |
Insulation Initial Dielectric Between Coil/Contact Class: | 0 - 500 V |
Insulation Initial Dielectric Between Contacts and Coil: | 500 Vrms |
Current Rating (85°C): | 30 A |
Mounting Brackets: | Without |
Relay Type: | Micro Relay A/VFMA |
Environmental Ambient Temperature (Max): | 125 °C / 257 °F |
Environmental Category of Protection: | RTI |
Environmental Ambient Temperature Class: | 105 - 125°C |
Supplier Product: | Micro Relays |
Part Alias: | V23074A2001A402 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |