3-1393292-8
V23074A1002A403-EV-CBOX
Enhance your automotive relay system with the V23074A1002A403-EV-CBOX from our Micro Relay A series. This plug-in relay boasts a durable silver alloy contact material, ensuring reliable performance. With an overall width of 15.5 mm and a height of 25.4 mm, it's compact yet powerful. The 1 Form C (CO) contact arrangement allows for versatile application, while the coil resistance of 430 Ω and coil voltage of 24 VDC offer efficient operation. RoHS compliant, this relay meets environmental standards without compromising on quality. Suitable for contact currents ranging from 20 to 30 A, it's a crucial component for automotive relay systems. Upgrade your setup with this high-performance relay.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1393292-8 |
Series: | Micro Relay A |
Mount Type: | Plug-In |
Contact Material: | Silver Alloy (Ag Alloy) |
Overall Width: | 15.5 mm, .61 in |
Overall Height: | 1 in, 25.4 mm |
Overall Length: | 23 mm, .906 in |
Coil Resistance: | 430 Ω |
Coil Voltage: | 24 VDC |
Contact Current Rating: | 20 - 30 A |
Contact Arrangement: | 1 Form C (CO) |
SKU: | AMP3-1393292-8 |
Weight: | 16 g / .565 oz |
Terminal Type: | Plug-In, Quick Connect |
Height Class (Mechanical): | 25 - 30 mm |
Length Class (Mechanical): | 20 - 25 mm |
Width Class (Mechanical): | 12 - 16 mm |
Coil Magnetic System: | Monostable, DC |
Coil Power Rating (DC): | 1340 mW |
Coil Power Rating Class: | 1 - 1.5 W |
Insulation Initial Dielectric Between Open Contacts: | 500 Vrms |
Contact Switching Load (Min): | 1000mA @ 5VDC |
Contact Limiting Breaking Current: | 20 A |
Contact Limiting Continuous Current: | 30 A |
Contact Limiting Making Current: | 120 A |
Contact Limiting Short-Time Current: | 150 A |
Rated Voltage: | 24 VDC |
Insulation Initial Dielectric Between Coil/Contact Class: | 0 - 500 V |
Insulation Initial Dielectric Between Contacts and Coil: | 500 Vrms |
Current Rating (85°C): | 20 A |
Mounting Brackets: | Without |
Relay Type: | Micro Relay A/VFMA |
Environmental Ambient Temperature (Max): | 125 °C / 257 °F |
Environmental Category of Protection: | RTI |
Environmental Ambient Temperature Class: | 105 - 125°C |
Supplier Product: | Micro Relays |
Part Alias: | V23074A1002A403 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/05/2021 | P-21-020704 - Additional production source. due to the COVID-19 epidemic, our contact rivet supplier (Doduco Spain) has insufficient supply capacity, so we inform you in advance that we have approved an additional second source outside the EMEA area (Doduco China) to protect and assure TE capability to meet our customer demands. The supplier, the contact rivet and the contact rivet material itself remain unchanged and the additional source will be utilized as alternative in case of supply shortages locally. | Download |
03/23/2020 | P-19-018383- Product improvement. Second source. we inform you in advance that we have approved a second source supplier (Ascend) for the PA6.6 used in the relay coil body and base in order to protect and assure TE capability to meet our customer demand. | Download |
06/19/2019 | P-19-016777 - Document Clarification. We hereby inform you upfront about the new production Date Code on the front of the cover (the digit that indicated the shift was changed by 2 digits indicating the time of production). | Download |
10/15/2018 | P-18-016341 - Product Improvement. We inform you in advance that we have approved a second source supplier (Ascend) for the PA6.6 used in the relay covers in order to protect and assure TE capability to meet our customer demand. Current PA6.6 supplier is not guaranteeing the volumes requested by TE for FY2019 and already announced Force Majore during FY2018 causing disturbances on TE supply chain. | Download |
01/23/2018 | P-17-015058 - Consolidation of distribution centers. | Download |
09/16/2013 | P-13-009367 - Pressure sensors will be implemented at the plastic injection department, for the covers of the relay. | Download |