Enhance connectivity with the V23529B1221B209=SUB D 2, a high-performance D-Sub connector designed for optimal signal transmission. This receptacle features 9 gold-plated contacts on a Eurostyle profile, meeting DIN 41652 and UL 94V-0 standards for reliability and safety. With a 2.2 A amperage rating and durable copper alloy construction, it ensures seamless data transfer in industrial and commercial applications. The board mount design and 2.74 mm pitch make installation easy, while the full metal shell provides robust protection. RoHS compliant and packaged in a convenient box, this connector is a versatile solution for your IO connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1393480-5
Amperage:2.2 A
Gender:Receptacle
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:9
Profile:Eurostyle
Packaging:Box
Shell Type:Full Metal Shell
Standards Met:DIN 41652 UL 94V-0
SKU:AMP5-1393480-5
Plastic:No
Shell Plating Material:Tin
Color:Gray
Shell Material:Steel
Performance Level:Level 2
PCB Mount Orientation:Right Angle
Preloaded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin
Contact Mating Area Plating Thickness:30 µin
Contact Shape and Form:Round
Contact Base Material:Copper Alloy
PCB Thickness (Recommended):1.6 mm / .063 in
Centerline (Pitch):2.74 mm / .108 in
Housing Material:Thermoplastic PBTP
Housing Color:Gray
Approved Standards:DIN 41652
UL Flammability Rating:UL 94V-0
PCB Mount Retention Type:Boardlock
Mating Connector Lock:Without
Connector Mounting Type:Board Mount
Panel Mount Feature:With
Mounting Hole Diameter:.12 in / 3.1 mm
PCB Mounting Style:Through Hole
PCB Mount Retention:With
Circuit Application:Signal
Installation Height:3.6 mm
Grounding Straps:Without
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Footprint:9.43 mm / .371 in
Grounding Indents:Without
Sealable:No
Shell Size:1
Connector System:Cable-to-Board
Product Type:Connector
Grounding Clips:Without
Termination Post Length:.126 in / 3.2 mm
Operating Temperature Range:-55 - 125 °C / -67 - 257 °F
Supplier Product:PCB D-Sub Connectors
Part Alias:V23529B1221B209

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: