5-1437021-5
609-4031HD=FSKT IDC S 40 SR
Enhance the durability and performance of your electronic connections with our Strain Relief in Blue. Made from high-quality Glass-Filled Thermoplastic, this accessory ensures secure fastening and protection for FFC, FPC, Ribbon & IDT Connectors. With a UL 94V-0 material flammability standard, it guarantees safety in any application. Featuring 40 contact points and positions, it offers ample connectivity options. Measuring 55.47mm in length and coming in a package of 50, it's ideal for both individual and bulk use. Compliant with RoHS standards, you can trust in its environmental responsibility. Upgrade your connectivity solutions with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-1437021-5 |
Color: | Blue |
Accessory Type: | Strain Relief |
Number of Contacts: | 40 |
Body Material: | Glass-Filled Thermoplastic |
Package Quantity: | 50 |
Number of Positions: | 40 |
GPL: | 318 |
Packaging: | Package |
GPL Description: | Data and Devices |
Product Code: | E115 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Length: | 55.47 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 609-4031HD;5-1437021-5 |
SKU: | AMP5-1437021-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |