5-1437667-9

4DB-P207-06=4DB ASSEMBLY

Part Aliases: TE Connectivity 4DB-P207-06  
Introducing the Buchanan 4DB Series Barrier Terminal Block, a crucial component for industrial connectivity. Designed for efficiency and durability, this black terminal block features a thermoplastic polyamide housing, ensuring reliable performance in demanding environments. With a voltage rating of 150V and 300V, it offers secure connections for various applications. The printed circuit pin termination method and 8.26mm pitch make installation a breeze. With a current rating of 10A and 20A, this terminal block accommodates a range of devices. Its UL 94V-0 flammability standard certification guarantees safety. The package includes 80 units, each with one row and six positions, suitable for wire sizes ranging from 0.3 to 3mm² (22-12 AWG). The copper alloy terminals with bright tin plating ensure excellent conductivity. Mountable in a vertical orientation, it comes with mounting ears for easy installation. RoHS compliant and featuring a dual barrier strip design, this terminal block is a reliable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5-1437667-9
Color: Black
Series: Buchanan 4DB Series
Amperage: 10 A, 20 A
Housing Material: Thermoplastic Polyamide
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .325 in, 8.26 mm
Voltage: 150 V, 300 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 80
Number of Levels: 1
Number of Positions: 6
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E465
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 2.665 in, 67.69 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: End Positions Empty
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Flat
Material Flammability Standard: UL 94V-0
Part Aliases: 5-1437667-9 4DB-P207-06
SKU: AMP5-1437667-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: