1546734-6

06P .325" HIGH-RISE DUAL BARRI

Easily connect and secure wires with our Buchanan 4DB Series Barrier Terminal Block. Featuring a straight orientation and high-profile design, this terminal block is crafted with durable Nylon 6/6 housing and brass terminals plated with tin for reliable conductivity. With a UL 94V-0 flammability standard, it ensures safety in industrial settings. The 6-32 screw size allows for easy installation, while the 8.26mm pitch accommodates various wire sizes from 22-12 AWG. With a voltage rating of 300V and amperage of 20A, it guarantees efficient power transmission. Ideal for printed circuit board termination, this terminal block is RoHS compliant, making it environmentally friendly. Whether for wave soldering or vertical mounting, its versatile design meets diverse application needs. With 130 units per package, it offers convenience for bulk installations. Upgrade your connectivity solution with this sleek and functional terminal block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1546734-6
Color: Black
Series: Buchanan 4DB Series
Amperage: 20 A
Housing Material: Nylon 6/6
Number of Contacts: 6
Number of Rows: 1
Termination Method: Printed Circuit Pin
Body Orientation: Straight
Pitch: .325 in, 8.26 mm
Voltage: 300 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 130
Number of Levels: 1
Number of Positions: 6
GPL: A46
Profile: High
Packaging: Carton
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E465
Wire Size: 22 - 12 AWG, .326 - 3.31 mm²
Screw Material: Steel
Length: 2.025 in, 51.435 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Brass
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 1546734-6
SKU: AMP1546734-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: