5-146128-1

03 MODII HDR SR SFMNT B/A LF

Enhance your PCB assembly with our AMPMODU Headers. Designed for high performance, these connectors feature a straight body orientation with surface mount termination, making installation a breeze. With a pitch of 2.54mm (.1 in) and a voltage rating of 30V AC, they offer reliable connectivity for various applications. The black LCP housing material ensures durability, while the gold contact plating guarantees optimal signal transmission. Meeting stringent UL and CSA standards, these headers are suitable for industrial use. Whether you're seeking a standard or high-temperature compatible option, our AMPMODU Headers deliver exceptional quality and performance. With 73 pieces in a carton, they are ideal for bulk installations. Upgrade your PCB setup with these reliable connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-146128-1
Series:AMPMODU Headers
Amperage:3 A
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:3
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:73
Contact Amperage:3 A
Number of Positions:3
Housing Color:Black
Mount Orientation:Vertical
GPL:013
Profile:Standard
Packaging:Carton
Operating Temperature Range:-65 - 125 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1058
Post Size:.025 in, .64 mm
Mating Post Length:.23 in, 5.84 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:2.29 mm
High Temperature Compatible:Yes
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:Yes
Temperature Rating:High
Standards Met:CSA LE7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-146128-1
SKU:AMP5-146128-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/31/2014E-13-019729 - Product Improvement.Download