5-146260-5

10 MODII HDR DRST B/A .100CL LF

Upgrade your PCB connections with our AMPMODU Headers, meticulously designed to meet UL E28476 and CSA LR7189 standards for top-notch performance and safety. With a straight body orientation and a pitch of 2.54mm (.1 in), these headers boast a robust construction featuring LCP housing material and phosphor bronze contacts with gold plating for reliable conductivity. Suitable for industrial applications, they can handle an amperage of 3A and a voltage of 30V AC, making them ideal for various electronic setups. With high-temperature housing and RoHS compliance, you can trust in the durability and environmental responsibility of these connectors. Each package includes 320 units, ensuring you have an ample supply for your projects. Elevate your PCB assembly with these standard-profile headers, offering dependable performance even in challenging operating conditions with a wide temperature range of -65 to 105°C.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5-146260-5
Series: AMPMODU Headers
Amperage: 3 A
Housing Material: LCP (Liquid Crystal Polymer)
Number of Contacts: 10
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Voltage: 30 V AC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 320
Contact Amperage: 3 A
Number of Positions: 10
Housing Color: Black
Mount Orientation: Vertical
GPL: 013
Profile: Standard
Packaging: Carton
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5420
Post Size: .025 in, .64 mm
Mating Post Length: .23 in, 5.84 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Application Solder Feature: Board Standoff
Termination Post Tail Length: .09 in, 2.29 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
High Temperature Housing: Yes
Temperature Rating: High
Standards Met: UL E28476 CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 5-146260-5
SKU: AMP5-146260-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: