5146140-4
10 MODII HORZ DR CE 100CL
Enhance your PCB connectivity with our Modu Connector System, featuring a two-row design for efficient signal transmission. Constructed with durable Polyester-GF housing in a sleek black hue, these connectors ensure reliable performance in industrial settings. The through-hole solder termination method guarantees secure attachment to your circuit board, while the phosphor bronze contacts with gold plating offer optimal conductivity. With a pitch of 2.54mm and a voltage rating of 333V AC, these connectors are suitable for high-power applications. Each package includes 45 units, meeting your bulk connectivity needs. RoHS compliant and boasting UL 94V-0 flammability standard certification, our connectors prioritize safety and environmental responsibility. Designed for right-angle mount orientation, with a low profile of 6.05mm, they are space-efficient and stackable for versatility in board-to-board connections. Trust in our connector assembly for seamless integration into your PCB layout, with features like closed-entry housing for contact protection and matte tin plating for reliable solder joints. Whether for standard or high-temperature applications, our Modu Connectors deliver the performance and quality you require. Elevate your electronic designs with these essential components.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5146140-4 |
Series: | Modu Connector System |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Voltage: | 333 V AC |
Contact Type: | Socket |
Row Spacing: | 2.54 mm, .31 in, 7.87 mm |
Package Quantity: | 45 |
Contact Amperage: | 2 A |
Number of Positions: | 10 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Insulation Resistance: | 5000 MΩ |
GPL: | 282 |
Profile: | Standard |
Mating Entry Location: | Side |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 10 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
Connector Height: | .238 in, 6.05 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5010 |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Short Point |
PCB Contact Termination Area Plating Finish: | Matte |
Application Solder Feature: | Board Standoff |
Applied_Pressure: | High, Standard |
Termination Post Tail Length: | .115 in, 2.92 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 - 300 µin, 3.81 - 7.62 µm |
Temperature Rating: | High |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5146140-4 |
SKU: | AMP5146140-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/03/2017 | E-16-016765 - Obsolete. | Download |