5-146269-7

14 MODII HDR DRST B/A 100 W/HD

Enhance your PCB assembly with this high-quality 2-row AMPMODU Header. Designed for reliability, it meets UL E28476 and CSA LE7189 standards, ensuring safe and efficient performance. The black thermoplastic housing offers durability, while the phosphor bronze contacts with gold plating ensure excellent conductivity. With a pitch of 2.54mm and 14 positions, it's perfect for various applications. Operating in a wide temperature range from -65 to 105°C, it's suitable for industrial use. Featuring through-hole solder termination and retention solder tails, it provides secure PCB mounting. RoHS compliant and with a UL 94V-0 flammability rating, it's a dependable choice for your projects. With a package quantity of 200, it's ideal for bulk installations. Upgrade your connectivity with this AMPMODU Header.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-146269-7
Series:AMPMODU Headers
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:200
Contact Amperage:3 A
Number of Positions:14
Housing Color:Black
Mount Orientation:Vertical
GPL:013
Profile:Standard
Packaging:Carton
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
PCB Retention Type:Retention Solder Tails
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0489
Post Size:.025 in, .64 mm
Mating Post Length:.23 in, 5.84 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:.12 in, 3.05 mm
Header Type:Standard
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Standards Met:UL E28476 CSA LE7189
Material Flammability Standard:UL 94V-0
Part Aliases:5-146269-7
SKU:AMP5-146269-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/31/2014E-13-019800 - Product Improvement.Download