5-146282-5

05 MODII HDR SRST B/A .100CL

Enhance your PCB connections with our AMPMODU Headers, featuring UL E28476 and CSA LR7189 standards compliance for quality assurance. Crafted with durable LCP housing material and copper alloy contacts, these headers offer reliable performance. With a pitch of 2.54 mm (.1 in) and a contact type of pin, they ensure secure and efficient connectivity. The black housing color and vertical mount orientation make them suitable for industrial applications. Operating in a wide temperature range from -65 to 105 °C, these headers are designed to withstand harsh environments. RoHS compliant and with a high temperature rating, they are ideal for various electronic projects. With 5 positions per package and a mating post length of .23 in (5.84 mm), they provide ample connectivity options. Trust in the quality and performance of our PCB Mount Headers for your next project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-146282-5
Series:AMPMODU Headers
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Contact Amperage:3 A
Number of Positions:5
Housing Color:Black
Mount Orientation:Vertical
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Tin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Post Size:.025 in, .64 mm
Mating Post Length:.23 in, 5.84 mm
Dielectric Withstanding Voltage:750 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:.09 in, 2.29 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:Yes
Temperature Rating:High
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:5-146282-5
SKU:AMP5-146282-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/31/2014E-13-019800 - Product Improvement.Download