5-146305-5

05 MODII HD SRRA B/A .100CL,LF

Enhance your PCB connections with our AMPMODU Headers, featuring a right-angle design for efficient soldering. With five gold-plated contacts on a 2.54mm pitch, these headers ensure reliable signal transmission in industrial environments, meeting UL E28476 and CSA LR7189 standards for quality and safety. The black thermoplastic housing with UL 94V-0 flammability rating guarantees durability, while the high-temperature operating range of -65 to 105°C offers versatility. Perfect for PCB mounting, these headers come in a package of 500, ideal for high-volume projects. RoHS compliant and ECCN classified as EAR99, they are suitable for global use. Upgrade your connectivity solutions with these high-performance headers.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-146305-5
Series:AMPMODU Headers
Housing Material:Thermoplastic
Number of Contacts:5
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:500
Number of Positions:5
Housing Color:Black
Mount Orientation:Right Angle
GPL:013
Packaging:Carton
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.063 in, 1.6 mm
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5419
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:.11 in, 2.79 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:Yes
Temperature Rating:High
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:5-146305-5
SKU:AMP5-146305-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: