5-146309-2
04 MODII HDR DRRA B/A .100CL
Enhance your PCB connections with our AMPMODU Headers, designed for reliable performance in industrial settings. With CSA LR7189 and UL E28476 standards met, these headers ensure quality and safety. Featuring a right-angle body orientation and through-hole solder termination method, they offer easy installation on your circuit board. The black thermoplastic housing, along with gold-plated phosphor bronze contacts, guarantees durability and conductivity. With a 2.54mm pitch and 4 contacts in 2 rows, they provide efficient signal transmission. Operating in a wide temperature range from -65 to 105°C, these headers are suitable for high-temperature environments. RoHS compliant and with a UL 94V-0 flammability rating, they adhere to environmental and safety standards. Each package includes 100 headers, perfect for your PCB assembly needs. Upgrade your electronic connections with these AMPMODU Headers for optimal performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-146309-2 |
Series: | AMPMODU Headers |
Amperage: | 3 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 100 |
Contact Amperage: | 3 A |
Number of Positions: | 4 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 013 |
Packaging: | Tray |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5421 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | .318 in, 8.08 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Matte |
Termination Post Tail Length: | .11 in, 2.79 mm |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
High Temperature Housing: | Yes |
Temperature Rating: | High |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-146309-2 |
SKU: | AMP5-146309-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |