Enhance your PCB connections with these AMPMODU Headers, featuring a durable thermoplastic housing in sleek black. Designed for vertical mounting, each header boasts a reliable termination method through hole soldering, ensuring secure attachment to your circuit board. With a pitch of 2.54 mm (.1 in) and two rows of pins, these connectors offer efficient signal transmission. The gold-plated copper alloy contacts provide excellent conductivity, while meeting industrial standards for quality and safety with UL 94V-0 flammability certification. Each package includes 396 headers, suitable for various assembly applications. RoHS compliance pending, these connectors guarantee performance and reliability in your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-146494-1
Series:AMPMODU Headers
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Package Quantity:396
Contact Amperage:3 A
Number of Positions:2
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:013
Packaging:Carton
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4490
Stackable:Yes
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Application Assembly Feature:None
Termination Post Tail Length:.1 in, 2.54 mm
Connector Assembly Type:PCB Mount Header
Stack Height:12.7 mm, .5 in
PCB Contact Termination Area Plating Thickness:100 - 200 µin
Contact Mating Area Length:.33 in, 8.38 mm
Material Flammability Standard:UL 94V-0
Part Aliases:5-146494-1
SKU:AMP5-146494-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: