5-160432-7

FASTON 250 REC 0.5-1.5 MM2 SILVER BR

Enhance your electrical connections with our FASTON 250 Receptacle, featuring a durable brass construction with silver plating for optimal conductivity. This straight orientation terminal is designed for 15-20 AWG wire sizes, accommodating tabs with a width of 6.35mm and a thickness of 0.81mm. Its F-Crimp type ensures secure and reliable crimping, while the open barrel design allows for easy installation. With a compact overall length of 19mm, it's suitable for various applications. RoHS compliant, this receptacle guarantees high-quality performance while being environmentally friendly. Upgrade your crimp terminal setups effortlessly with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5-160432-7
Series: FASTON 250
Contact Material: Brass
Contact Plating: Silver
Overall Length: 19 mm, .748 in
Material: Brass
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Wire Size: 15 - 20 AWG, .51 - 1.65 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .09 - .13 in, 2.3 - 3.3 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP5-160432-7
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
UL Rating: Listed
CSA Certified: Yes
Mating Retention Type: Dimple
Wire Insulation Support: With
Extraction Force: 8.1 kgf / 80 Newton
Line: Premier
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: