Enhance your electrical connections with our FASTIN-FASTON 250 Receptacle Terminal. Crafted from durable brass with a tin plating, this straight-oriented terminal accommodates wire sizes ranging from 13 to 17 AWG. Featuring an open barrel design and F-Crimp for secure attachment, it is ideal for applications requiring a 1.0-2.5mm² wire interface. With operating temperatures ranging from -40 to 110°C, this RoHS compliant terminal guarantees reliable performance in various environments. Upgrade your connectivity with this essential component from our Quick Disconnects collection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-160447-5
Series:FASTIN-FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:19.2 mm, .755 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.137 in, 3.5 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP5-160447-5
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
Mating Retention Type:Locking Lance
Wire Insulation Support:With
Locking Lance Height:1.05 mm / .04 in
Line:FASTON .250
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: