5-160521-2

FASTON 375 REC 4-6 MM2 0.5 ELECTRO TPBR

Discover the efficient FASTON 375 Receptacle for seamless electrical connections. Crafted from durable brass with a protective tin plating, this straight orientation terminal ensures reliable performance in temperatures ranging from -40 to 110°C. Designed for wire sizes 4-6.63mm², it accommodates 9-11 AWG cables with ease. The F-Crimp feature guarantees a secure attachment, while the open barrel design allows for effortless installation. With a tab width of 9.53mm and thickness of 1.22mm, it's compatible with various tabs. RoHS compliant and suitable for a wide range of applications, this receptacle is a dependable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-160521-2
Series:FASTON 375
Contact Material:Brass
Contact Plating:Tin
Overall Length:1.031 in, 26.2 mm
Material:Brass
Compatible Tab Width:.375 in, 9.53 mm
Compatible Tab Thickness:.048 in, 1.22 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:4 - 6.63 mm², 8233 - 13091 CMA, 9 - 11 AWG
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.15 - .2 in, 3.81 - 5.08 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP5-160521-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:1.2 mm / .047 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Extraction Force:10.2 kgf / 100 Newton
Wire/Cable Type:Regular Wire
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: