180363-2
FASTON 250 REC 4-6 AWG 0.45 X 18.59 TPBR
Enhance your electrical connections with our FASTON 250 series receptacle, designed for secure fastening of 4-6 AWG wires. Crafted from durable brass with a protective tin plating, this straight orientation terminal ensures reliable performance in a wide temperature range from -40 to 110°C. Featuring a 6.35mm tab width and .81mm tab thickness, it accommodates wires with insulation diameters ranging from .15 to .2 inches. With F-Crimp technology and an open barrel design, it offers easy and efficient installation. Trust in this RoHS-compliant product for your crimp terminal needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 180363-2 |
Series: | FASTON 250 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 19 mm, .748 in |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 4 - 6.63 mm², 9 - 11 AWG |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .15 - .2 in, 3.81 - 5.08 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP180363-2 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .46 mm / .018 in |
UL Rating: | Listed |
CSA Certified: | Yes |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Extraction Force: | 8.1 kgf / 80 Newton |
Line: | Premier |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/05/2017 | P-17-014742 - Manufacturing Location Change. TE Brazil added as second import source to other regions. | Download |
10/15/2015 | E-15-010054 - Product Improvement. In an effort to standardize raw material on a global basis. TE Connectivity has completed a review of our current material standards for Brass connectors. This review has resulted in our design to reduce the number of regional alloys and align at the global level by standardizing on C27400 alloy. | Download |