5-177899-1

POWER DBL LOCK PLUG HSG 3P(GWT)

Enhance your power connections with our Power Double Lock Plug Housing, featuring a durable Nylon 6/6 construction and accommodating three positions. Designed for easy cable mounting via crimping, this connector ensures secure and reliable contact in various applications. With a high voltage rating of 300V AC and UL 94V-0 flammability standard compliance, it guarantees safety and performance. The natural housing color and compact design make it ideal for appliances, operating seamlessly in temperatures ranging from -30 to 105°C (-22 to 221°F). Whether for residential or industrial use, this connector is a versatile solution for your power transmission needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-177899-1
Series:Power Double Lock
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.156 in, 3.96 mm
Voltage:300 V AC
Contact Type:Socket
Package Quantity:400
Number of Positions:3
Housing Color:Natural
GPL:518
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:2167
Number of Power Positions:3
Connector System:Wire to Wire
Connector Product Type:Connector
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:5-177899-1
Replacement Part:368571-1
SKU:AMP5-177899-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: