5-177901-1
POWER DBL LOCK PLUG HSG 6P(GWT)
Enhance power connectivity with our POWER DBL LOCK PLUG HSG 6P(GWT). Designed for reliable performance, this housing features Nylon 6/6 construction and UL 94V-0 material flammability standard compliance, guaranteeing safety and durability. With two rows and a pitch of 3.96 mm, it offers secure cable mount (free-hanging) installation with crimp termination. The natural housing color blends seamlessly, while the high operating temperature range of -30 to 105°C (-22 to 221°F) ensures functionality in various environments. Perfect for power circuit applications, this connector, sealed for added protection, is ideal for appliances and boasts a GWT 750°C glow wire rating, meeting stringent safety standards. With 200 units in a convenient packaging bag, it's a must-have component for your connectivity needs. Rest assured, it complies with RoHS regulations for environmental responsibility.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-177901-1 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Row Spacing: | .181 in, 4.6 mm |
Package Quantity: | 200 |
Number of Positions: | 6 |
Housing Color: | Natural |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Number of Power Positions: | 6 |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-177901-1 |
SKU: | AMP5-177901-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |