5-177909-1

POWER DBL LOCK CAP HSG P/M 6P(GWT)

Enhance your power connectivity with our Power Double Lock Cap Housing, designed for reliable performance in demanding environments. With six positions for secure tab contacts, this housing ensures efficient power transmission. Constructed from UL 94V-0 rated Nylon 6/6 in a natural color, it meets stringent safety standards. The panel-mount design with a 3.96mm pitch offers easy installation, perfect for various applications. Operating temperature range from -30 to 105°C (-22 to 221°F) guarantees durability. Suitable for appliances and other power-related circuitry, this connector is an essential component for your project. Packaged in a convenient bag of 100, it's ideal for large-scale setups. RoHS compliant and ECCN EAR99, you can trust in its quality and regulatory compliance. Elevate your power connectivity solutions with this reliable and versatile connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-177909-1
Series:Power Double Lock
Housing Material:Nylon 6/6
Number of Rows:2
Mount Type:Panel
Termination Method:Crimp
Pitch:.156 in, 3.96 mm
Voltage:300 V AC
Contact Type:Tab
Row Spacing:.181 in, 4.6 mm
Package Quantity:100
Number of Positions:6
Housing Color:Natural
GPL:518
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:2167
Number of Power Positions:6
Connector System:Wire to Wire
Connector Product Type:Connector
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
Connector and Housing Type:Cap
Material Flammability Standard:UL 94V-0
Part Aliases:5-177909-1
Replacement Part:368588-1
SKU:AMP5-177909-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: