5-178216-2

DYNAMIC D-3400 HDR H ASSY 11P

Enhance connectivity with the DYNAMIC D-3400 HDR H ASSY 11P in the Dynamic 3000 Series. This versatile header, featuring a 4-row design, offers reliable performance for power and signal applications. With gold-plated contacts, it ensures efficient data transmission and supports a contact amperage of 8 A. The black polyester housing with UL 94V-0 flammability rating guarantees durability and safety. Designed for board mount installation, it accommodates a PCB thickness of 1.6 mm. Operating in a wide temperature range from -55 to 105 °C, this connector is suitable for various environments. Its right-angle mount orientation and latch lock type provide secure mating, while the polarization feature ensures proper alignment. RoHS compliant and halogen-free, it meets environmental standards. Perfect for industrial use, this connector is essential for your wiring projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5-178216-2
Series: Dynamic 3000 Series
Connector Type: Header
Gender: Plug
Housing Material: Polyester - GF
Number of Rows: 4
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Plating: Gold
Pitch: .149 in, 3.81 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Row Spacing: .2 in, 5.08 mm
Package Quantity: 14
Lock Type: Latch
Contact Amperage: 8 A
Number of Positions: 12
Housing Color: Black
Mount Orientation: Right Angle
GPL: 440
Mating Retention Type: Latch
Tail Length: .149 in, 3.8 mm
Packaging: Box & Tube, Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 1.24 in, 31.59 mm
PCB Retention Type: Retention Leg
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0639
Preloaded: Yes
Contact Layout: Matrix
Contact Transmits: Power, Signal (Data)
Connector Length: 15.02 mm, .591 in
Connector System: Wire to Board
Rated Voltage: 250 VAC, 250 VDC
CSA Agency Certification: LR7189
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Contact Style: Right Angle
Connector Width: 1.32 in, 33.53 mm
Mating Retention: With
PCB Mount Alignment: Without
Application Assembly Feature: Without
Header Type: Shrouded
Insertion Force: High
Tail Plating Thickness: 2 µm, 78.74 µin
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
Tail Plating: Tin
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Halogen Free: Yes
Standards Met: CSA UL
Material Flammability Standard: UL 94V-0
Part Aliases: 5-178216-2
SKU: AMP5-178216-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/01/2013 P-13-009009 - Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to
Outside Vendor.
Download