178214-1
DYNAMIC 3400 REC HSG 12P
Enhance your power and signal connections with the Dynamic 3400 Receptacle Housing, part of the Dynamic 3000 Series. This robust housing, featuring UL 94V-0 and CSA/UL certifications, is designed for reliability and safety. With 12 socket contacts arranged in 4 rows, it offers seamless connectivity in a pitch of 3.81mm (.15 in). Crafted from durable black polyester with glass fiber reinforcement, it ensures longevity even in harsh environments. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it's suitable for various applications. Perfect for power and signal circuits, it accommodates wire and cable terminations with ease. Compliant with RoHS standards, this housing prioritizes environmental responsibility. Upgrade your connectivity solutions with this high-quality component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 178214-1 |
Series: | Dynamic 3000 Series |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polyester - GF |
Number of Contacts: | 12 |
Number of Rows: | 4 |
Pitch: | .15 in, 3.81 mm |
Contact Type: | Socket |
Row Spacing: | .2 in, 5.08 mm |
Number of Positions: | 12 |
Housing Color: | Black |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
Standards Met: | UL 94V-0 CSA,UL |
SKU: | AMP178214-1 |
series: | Dynamic 3000 Series |
Preloaded: | No |
Number of Cavities: | 12 |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Contact Layout: | Matrix |
Height: | 22.8 mm / .897 in |
Length: | 12.2 mm / .481 in |
Width: | 32.09 mm / 1.263 in |
Operating Voltage: | 250 VAC / 250 VDC |
CSA Certified: | Yes |
CSA File Number: | LR7189 |
UL Flammability Rating: | UL 94V-0 |
UL Rating: | Recognized |
VDE Tested: | No |
CSA Rating: | Certified |
Connector Mounting Type: | Cable Mount (Free-Hanging) |
Panel Mount: | No |
Panel Mount Feature: | Without |
For Use With: | Header |
Halogen Free: | Yes |
Product Type: | Connector |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector System: | Wire-to-Board |
Sealable: | No |
Series Number: | 3000 |
Part Alias: | 078214-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/01/2021 | P-21-021010 - Add alternative material. Add alternative material for avoidance of urgent supply tightness risk. Product spec, Customer drawing and UL fi le number(E28476) are not changed. Plastic material faces the delivery risk in worldwide due to unbalance of supply capacity against huge demand increase. By adding alternative material, we try to keep the production and continue supplying our products. | Download |
06/18/2018 | P-17-015155 - Manufacturing location change. Following Part Numbers will be transferred from ZhuHai plant to TE Suzhou Plant. | Download |