5-179464-1

POWER DBL LOCK CAP HSG F/H 3P(GWT)

Enhance your power connectivity with our Power Double Lock Cap Housing for 3P applications. Designed for durability and safety, this housing meets UL and CSA standards and is constructed from high-quality Nylon 6/6 material. With a cable mount feature for easy installation and a crimp termination method, it ensures a secure connection. The natural housing color blends seamlessly, while its compact design with a 3.96mm pitch is perfect for various power and signal circuit applications. Operating efficiently in a wide temperature range from -30 to 105°C, it guarantees reliable performance. Each package contains 200 units, making it ideal for bulk projects. Trust in this housing for your appliance and wire-to-wire connector needs, with LR7189 certification and RoHS compliance for added peace of mind. Elevate your power and signal connections with our high-quality housing solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-179464-1
Series:Power Double Lock
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.156 in, 3.96 mm
Voltage:300 V AC
Contact Type:Tab
Package Quantity:200
Number of Positions:3
Housing Color:Natural
GPL:518
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Connector Height:1.02 in, 26.1 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:2167
Connector Length:13.9 mm
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:9.4 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:Without
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:5-179464-1
Replacement Part:368572-1
SKU:AMP5-179464-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: