5-1879134-9
RN 0603 40K2 0.1% 10PPM 1K RL
Enhance precision in your electronic circuits with this RN 0603 40.2KΩ 0.1% 10PPM surface mount resistor. Designed for optimal performance, this thin film resistor offers a power rating of .063 W and a rated voltage of 50 V, making it suitable for a wide range of applications. With solder termination and a compact 0603 size, it's easy to integrate into your designs. RoHS compliant and featuring a tolerance of .1%, this high-quality component guarantees reliable and accurate operation. Upgrade your projects with the precision and efficiency of this surface mount resistor.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-1879134-9 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 40.2 KΩ |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.55 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP5-1879134-9 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 5-1879134-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |