5-1879215-1
CPF 0402 14K7 0.1% 25PPM 1K RL
Enhance your electronic projects with the precision and reliability of our CPF 0402 14K7 0.1% 25PPM 1K RL resistor. Measuring just 1 x .5 x .3 mm, this surface mount component offers a compact solution for circuitry needs. With a resistance of 14.7 KΩ and a tolerance of .1%, it ensures accurate performance, even in demanding applications. RoHS compliant and featuring thin film technology, it meets stringent environmental standards while guaranteeing high-quality results. Trust in the power rating of .063 W and the rated voltage of 25 V for efficient operation. Perfect for a range of projects, this resistor is the ideal choice for professionals and hobbyists alike. Upgrade your designs with the Surface Mount Resistors series.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-1879215-1 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 14.7 KΩ |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP5-1879215-1 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 5-1879215-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |