5-1879233-6
SMW5 20R 5%
Enhance your electronic projects with the SMW5 20R 5% Power Resistor, a robust component designed for reliable performance. With a power rating of 5W and resistance of 20Ω, this surface mount resistor can handle high-voltage applications with ease. Its wirewound element ensures durability, while the solder termination type allows for easy installation. Measuring 13.5 x 7.3 x 6.8mm, it's compact yet powerful, making it ideal for various circuit designs. With a tolerance of 5% and RoHS compliance, you can trust in the quality and environmental responsibility of this essential component from Surface Mount Resistors. Upgrade your power circuitry with confidence.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-1879233-6 |
Power Rating: | 5 W |
Termination Type: | Solder |
Resistance: | 20 Ω |
Rated Voltage: | 500 V |
Mounting Style: | Surface Mount |
Dimensions: | 13.5 x 7.3 x 6.8 mm |
Product: | Surface Mount Resistors |
Product Type: | Power Resistor |
Element Type: | Wirewound |
Tolerance: | 5% |
Number of Terminations: | 2 |
SKU: | AMP5-1879233-6 |
series: | CGS SM |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±200 ppm/°C |
Part Alias: | 5-1879233-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |