5-1971776-3
PTL 2X3 PLUG HSG HIGH TEMP KEY A LGR
Easily connect power components with this PTL 2X3 PLUG HSG HIGH TEMP KEY A LGR from the Power Triple Lock series. It meets UL and VDE standards for reliable performance, with a durable nylon housing suitable for high temperatures. Featuring two rows and six positions, it offers secure crimp termination for optimal conductivity. The gray housing with keying option A ensures proper alignment, while the 600V AC/DC rating makes it ideal for power applications. Operating in a wide temperature range from -55 to 150°C (-67 to 302°F), it guarantees functionality in various environments. This plug, designed for wire-to-wire connections, is essential for appliances and other power systems, with RoHS compliance for environmental responsibility. Its straight cable exit angle and matrix contact layout provide ease of use, making it a versatile and essential component for power connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-1971776-3 |
Series: | Power Triple Lock |
Housing Material: | Nylon |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .236 in, 6 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Receptacle |
Row Spacing: | .319 in, 8.1 mm |
Keying: | A |
Number of Positions: | 6 |
Housing Color: | Gray |
GPL: | J35 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
Circuit Application: | Power |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L756 |
Number of Power Positions: | 6 |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Cable Exit Angle: | Straight |
Contact Retention: | Without |
Glow Wire Rating: | GWT 850°C (Flame ≤ 30 sec) |
Circuit Identification Feature: | With |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Standards Met: | UL;VDE |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-1971776-3 |
SKU: | AMP5-1971776-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/01/2022 | PCN-22-130222- Drawing Revision. There is no change to the High Temp part numbers. The drawing revision is changing due to a change being made to the Standard Temp housings. This drawing revision change is required because Standard temp part numbers and High temp part numbers are on the same drawing. | Download |
02/17/2021 | PCN-20-101118 - High Temp resin change. changing from Nylon PA6 to Nylon PA66. No change to Standard Temp resin. PA6 resin is discontinued. | Download |
02/16/2015 | P-14-010873 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | Download |