1969507-2
FLAG FASTON 250 HOUSING RECEPTACLE
Easily connect and secure your wiring with our Flag Faston 250 Housing Receptacle. Crafted from durable nylon in a natural color, this receptacle features a single flag-oriented terminal, perfect for streamlined installations. With a cable mount design, it offers convenient free-hanging installation. Ensuring compliance with RoHS standards, it's not only efficient but also environmentally friendly. Ideal for various applications, this terminal housing guarantees reliable connections in a wide range of settings. Upgrade your connectivity solutions with this high-quality receptacle.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1969507-2 |
Housing Material: | Nylon |
Terminal Type: | Receptacle |
Orientation: | Flag |
Number of Positions: | 1 |
Housing Color: | Natural |
Mounting Style: | Cable Mount (Free-Hanging) |
Insulated: | No |
Product Type: | Terminal Housing |
Housing Type: | Receptacle |
SKU: | AMP1969507-2 |
series: | FASTON 250 |
Crimp Terminal Housing Mating Alignment: | With |
Crimp Terminal Housing Mating Retention: | With |
Length: | 16.76 mm / .66 in |
Crimp Terminal Housing UL Flammability Rating: | UL 94V-0 |
Crimp Terminal Housing Packaging Method: | Carton |
Sealable: | No |
Operating Temperature Range: | -40 - 150 °C / -40 - 302 °F |
Supplier Product: | Crimp Terminal Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/24/2020 | E-19-017221 - Discontinuation. Due to the global market shift from UL-V2 resins to UL-V0 resins, TE will be consolidating resins globally eliminating UL-V2 housings and offering UL-V0 alternatives in response to this shift. All new UL-V0 alternatives will meet or exceed the performance levels of the UL-V2 housings being replaced. | Download |