5-2151014-2
OCEAN_2.0_APPLICATOR-S-042F048O
Enhance your production efficiency with the cutting-edge OCEAN_2.0_APPLICATOR-S-042F048O, a must-have tool for precision termination. Designed for seamless operation, this applicator boasts a 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, and Stripper Crimper Seal compatibility with Komax or Schleuniger machines. Powered by pneumatic technology, it ensures a smooth and reliable feed, making it ideal for high-volume applications. Stay ahead of the curve with this RoHS-compliant solution that guarantees quality performance every time. Explore its full potential in the Products, Connectors, Tools, and Applicators category.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-2151014-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Pneumatic |
SKU: | AMP5-2151014-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |